-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.95uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K9723
|
Newark | Eru13 Smd Helical Inductor 0.95 Uh 25A/Tape & Reel |Epcos B82559A0951A013 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96K7724
|
Newark | Surface Mount Power Inductor, B82559 Series, 950 Nh, 10%, Shielded Rohs Compliant: Yes |Epcos B82559A0951A013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 / $3.3800 | Buy Now |
DISTI #
495-1867-1-ND
|
DigiKey | FIXED IND 950NH 25A 1.12MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3107 In Stock |
|
$1.4854 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559A0951A013
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82559A0951A013
TDK Epcos
1 ELEMENT, 0.95uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5142 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5142 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00112 Ω | |
Inductance-Nom (L) | 0.95 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.95 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 10.7 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |