Part Details for B82522V0000C002 by TDK Epcos
Overview of B82522V0000C002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82522V0000C002
B82522V0000C002 CAD Models
B82522V0000C002 Part Data Attributes
|
B82522V0000C002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82522V0000C002
TDK Epcos
500V, 50/60Hz, SINGLE PHASE EMI FILTER, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 33 MILLIHENRY | |
Approvals | VDE; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
High Pot | 2800 V | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Current | 0.2 A | |
Rated Voltage | 500 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 22.5 mm |