Part Details for B82506W0000A004 by TDK Epcos
Overview of B82506W0000A004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for B82506W0000A004
B82506W0000A004 CAD Models
B82506W0000A004 Part Data Attributes:
|
B82506W0000A004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82506W0000A004
TDK Epcos
1 ELEMENT, 2500uH, IRON-SILICON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular Case | |
Core Material | IRON-SILICON | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 2500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 50 mm | |
Package Length | 142.5 mm | |
Package Style | Screw Ends | |
Package Width | 49 mm | |
Packing Method | Cardboard | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | BINDING POST | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |