Part Details for B82503-U-A8 by TDK Epcos
Overview of B82503-U-A8 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82503-U-A8
B82503-U-A8 CAD Models
B82503-U-A8 Part Data Attributes
|
B82503-U-A8
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82503-U-A8
TDK Epcos
General Purpose Inductor, 15000uH, 20%, 1 Element, Iron-silicon-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Wound | |
Core Material | IRON-SILICON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 58 mm | |
Package Style | PCB Mount | |
Package Width | 23 mm | |
Rated Current-Max | 1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | SOLDER TAG | |
Tolerance | 20% |