Part Details for B82500-C-A8 by TDK Electronics
Results Overview of B82500-C-A8 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82500-C-A8 Information
B82500-C-A8 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for B82500-C-A8
B82500-C-A8 CAD Models
B82500-C-A8 Part Data Attributes
|
B82500-C-A8
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82500-C-A8
TDK Electronics
1 ELEMENT, 330uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
B82500-C-A8 Frequently Asked Questions (FAQ)
-
TDK recommends a symmetrical PCB layout to minimize electromagnetic interference (EMI) and ensure optimal performance. A reference layout is available in the application note or upon request from TDK.
-
The B82500-C-A8 is rated for operation up to 125°C, but derating may be necessary for temperatures above 100°C. Consult the datasheet and TDK's application notes for guidance on high-temperature operation.
-
Proper magnetic shielding requires a closed-loop core structure and a grounded shield. Ensure the transformer is mounted on a grounded metal plate or a PCB with a solid ground plane to minimize radiation.
-
TDK recommends using a wire gauge of AWG 24 to AWG 30, with a minimum insulation rating of 150°C. Consult the datasheet or TDK's application notes for specific guidance on wire selection.
-
The B82500-C-A8 is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consult TDK's application notes or contact their support team for guidance on vibration testing and mitigation.