-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.0068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4404
|
Newark | Wirewound Inductor, 6.8Nh, 0.8A, 0805 Rohs Compliant: Yes |Epcos B82498F3689K000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.3530 / $0.5030 | Buy Now |
DISTI #
06J1072
|
Newark | Smt-Inductor 0805 Rohs Compliant: Yes 10%/Tape & Reel |Epcos B82498F3689K000 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-1857-1-ND
|
DigiKey | FIXED IND 6.8NH 800MA 50MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6837 In Stock |
|
$0.2015 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82498F3689K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82498F3689K000
TDK Epcos
1 ELEMENT, 0.0068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 1000MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82498F3689K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498F3689K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C80602400 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 55C80602400 |
55M806024T5 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 55M806024T5 |
550806024T0 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 550806024T0 |
55A806024T0 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 55A806024T0 |
54M806024T5 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 54M806024T5 |
55C806024T3 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 55C806024T3 |
54M806024T0 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 54M806024T0 |
54A80602405 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 54A80602405 |
550806024T3 | General Purpose Inductor, | Sumida Corporation | B82498F3689K000 vs 550806024T3 |
B82498F3689K000 | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TDK Corporation | B82498F3689K000 vs B82498F3689K000 |