Part Details for B82498F3391J1 by TDK Corporation
Overview of B82498F3391J1 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82498F3391J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82498F3391J001
|
Avnet Americas | Ind Chip Molded Wirewound 390nH 5% 100MHz 40Q-Factor Ceramic 210mA 0805 Blister T/R - Tape and Reel (Alt: B82498F3391J001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06317781
|
Arrow Electronics | Inductor RF Molded Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2411 Container: Cut Strips | Americas - 5964 |
|
$0.2395 / $0.4701 | Buy Now |
DISTI #
80013376
|
Verical | Inductor RF Molded Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2411 | Americas - 5964 |
|
$0.2395 / $0.3749 | Buy Now |