Part Details for B82498F1102J by TDK Electronics
Results Overview of B82498F1102J by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82498F1102J Information
B82498F1102J by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82498F1102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8294
|
Newark | Smt-Inductor 0805 1Uh 5% |Epcos B82498F1102J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.2380 / $0.2420 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 934 |
|
RFQ | |
|
ComSIT USA | SURFACE MOUNT INDUCTOR General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |