There are no models available for this part yet.
Overview of B82498B3470J000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B82498B3470J000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B82498B3470J000CT-ND
|
DigiKey | SMT-INDUCTOR 0805 47 NH 5% Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.3465 / $0.9000 | Buy Now |
CAD Models for B82498B3470J000 by TDK Epcos
Part Data Attributes for B82498B3470J000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
0906
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case/Size Code
|
0906
|
Construction
|
Welded
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.45 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
1900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 200 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
5%
|
Alternate Parts for B82498B3470J000
This table gives cross-reference parts and alternative options found for B82498B3470J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498B3470J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82498B3470J000 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0906, ROHS COMPLIANT | TDK Corporation | B82498B3470J000 vs B82498B3470J000 |
Related Parts for B82498B3470J000
-
B82498B3100J000Fixed Inductors
-
C3216X5R1H106K160ABFixed Capacitors
-
HS200Fixed Resistors
-
TSM-107-01-G-DVHeaders and Edge Type Connectors
-
MBRS340T3GRectifier Diodes
-
IRF5210SPBFPower Field-Effect Transistors
-
LM3S2948-IQC50-A2Microcontrollers
-
SML-012Y8TT86Visible LEDs
-
1065Terminals and Terminal Blocks