Part Details for B82498B3330K000 by TDK Epcos
Overview of B82498B3330K000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82498B3330K000
B82498B3330K000 CAD Models
B82498B3330K000 Part Data Attributes
|
B82498B3330K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82498B3330K000
TDK Epcos
General Purpose Inductor, 0.033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 2150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for B82498B3330K000
This table gives cross-reference parts and alternative options found for B82498B3330K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498B3330K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82498-B3330-K | General Purpose Inductor, 0.033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | TDK Epcos | B82498B3330K000 vs B82498-B3330-K |
B82498-B3330-K8 | General Purpose Inductor, 0.033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | TDK Corporation | B82498B3330K000 vs B82498-B3330-K8 |
B82498-B3330-K8 | 1 ELEMENT, 0.033uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TDK Epcos | B82498B3330K000 vs B82498-B3330-K8 |