Part Details for B82496C3680J by TDK Electronics
Results Overview of B82496C3680J by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82496C3680J Information
B82496C3680J by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82496C3680J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06317691
|
Arrow Electronics | Inductor RF Laser Cut 0.068uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.23A 1.3Ohm DCR 0603 Autom... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2135 | Americas - 12000 |
|
$0.0840 / $0.1086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1183 | Buy Now |
DISTI #
66986009
|
Verical | Inductor RF Laser Cut 0.068uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.23A 1.3Ohm DCR 0603 Autom... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2135 | Americas - 12000 |
|
$0.1086 | Buy Now |
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 , ECCN: EAR9... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for B82496C3680J
B82496C3680J CAD Models
B82496C3680J Part Data Attributes
|
B82496C3680J
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82496C3680J
TDK Electronics
1 ELEMENT, 0.068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Cardboard, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for B82496C3680J
This table gives cross-reference parts and alternative options found for B82496C3680J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3680J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82496C3680J000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT | B82496C3680J vs B82496C3680J000 |
B82496C3680J | TDK Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, | B82496C3680J vs B82496C3680J |
B82496C3680J001 | TDK Electronics | Check for Price | 1 ELEMENT, 0.068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82496C3680J vs B82496C3680J001 |
B82496C3680J000 | TDK Electronics | Check for Price | 1 ELEMENT, 0.068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82496C3680J vs B82496C3680J000 |