Datasheets
B82496C3560G by:
TDK Electronics
TDK Corporation
TDK Electronics
Not Found

1 ELEMENT, 0.056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD

Part Details for B82496C3560G by TDK Electronics

Results Overview of B82496C3560G by TDK Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

B82496C3560G Information

B82496C3560G by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Price & Stock for B82496C3560G

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 8,000 $0.1588
$0.1588 Buy Now
ComSIT USA SMT INDUCTOR General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD , ECCN: EAR99 RoHS: Compliant Stock DE - 44000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for B82496C3560G

B82496C3560G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B82496C3560G Part Data Attributes

B82496C3560G TDK Electronics
Buy Now Datasheet
Compare Parts:
B82496C3560G TDK Electronics 1 ELEMENT, 0.056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material CERAMIC
DC Resistance 1.2 Ω
Inductance-Nom (L) 0.056 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 14
Rated Current-Max 0.25 A
Self Resonance Frequency 2500 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 2%

Alternate Parts for B82496C3560G

This table gives cross-reference parts and alternative options found for B82496C3560G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3560G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
B82496C3560G1 TDK Electronics Check for Price 1 ELEMENT, 0.056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD B82496C3560G vs B82496C3560G1