-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7835
|
Newark | Surface Mount High Frequency Inductor, B82496C Series, 4.7 Nh, 5%, 0603 [1608 Metric], 7 Mhz Rohs Compliant: Yes |Epcos B82496C3479J000 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1340 / $0.1470 | Buy Now |
DISTI #
13J5683
|
Newark | Surface Mount High Frequency Inductor, B82496C Series, 4.7 Nh, 5%, 0603 [1608 Metric], 7 Ghz Rohs Compliant: Yes |Epcos B82496C3479J000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3623 |
|
$0.1970 / $0.2570 | Buy Now |
DISTI #
38C7017
|
Newark | Chip Inductor, 4.7Nh, 0.8A, 5%, 7Ghz, Inductance:4.7Nh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency Min:7Ghz, Dc Current Rating:800Ma, Inductor Case Style:0603 [1608 Metric], Product Range:B82496C Series Rohs Compliant: Yes |Epcos B82496C3479J000 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
495-1839-1-ND
|
DigiKey | FIXED IND 4.7NH 800MA 100MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13635 In Stock |
|
$0.1158 / $0.3600 | Buy Now |
DISTI #
3876998RL
|
element14 Asia-Pacific | INDUCTOR, 4.7NH, 800MA, 5%, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3623 |
|
$0.1589 / $0.1995 | Buy Now |
DISTI #
3876998
|
element14 Asia-Pacific | INDUCTOR, 4.7NH, 800MA, 5%, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3623 |
|
$0.1589 / $0.2608 | Buy Now |
DISTI #
2291256
|
element14 Asia-Pacific | INDUCTOR, 4.7NH, 800MA, 5%, FULL REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.1360 / $0.1507 | Buy Now |
DISTI #
2291256
|
Farnell | INDUCTOR, 4.7NH, 800MA, 5%, FULL REEL RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 4000 |
|
$0.1264 / $0.1352 | Buy Now |
DISTI #
3876998
|
Farnell | INDUCTOR, 4.7NH, 800MA, 5%, 0603 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 3623 |
|
$0.1502 / $0.2803 | Buy Now |
DISTI #
3876998RL
|
Farnell | INDUCTOR, 4.7NH, 800MA, 5%, 0603 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 3623 |
|
$0.1502 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82496C3479J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82496C3479J000
TDK Epcos
1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82496C3479J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3479J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496C3479J001 | 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3479J000 vs B82496C3479J001 |