Part Details for B82496C3399Z000 by TDK Corporation
Overview of B82496C3399Z000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82496C3399Z000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82496C3399Z000
|
Avnet Americas | Wirewound Inductor, 3.9 nH, 65 Milliohm, ? 0.2nH, 8 GHz, 1.1 A, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3399Z000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
871-B82496C3399Z000
|
Mouser Electronics | RF Inductors - SMD SMT-INDUCTOR 0603 3.9NH 0.2NH RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
DISTI #
B82496C3399Z000
|
Avnet Abacus | Wirewound Inductor, 3.9 nH, 65 Milliohm, � 0.2nH, 8 GHz, 1.1 A, 0603 [1608 Metric] (Alt: B82496C3399Z000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82496C3399Z000
B82496C3399Z000 CAD Models
B82496C3399Z000 Part Data Attributes
|
B82496C3399Z000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82496C3399Z000
TDK Corporation
General Purpose Inductor, 0.0039uH, 5.129%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.1282% |
Alternate Parts for B82496C3399Z000
This table gives cross-reference parts and alternative options found for B82496C3399Z000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3399Z000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496C3399Z001 | General Purpose Inductor, 0.0039uH, 5.129%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT | TDK Corporation | B82496C3399Z000 vs B82496C3399Z001 |
B82496C3399Z001 | 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3399Z000 vs B82496C3399Z001 |
B82496C3399Z | 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | B82496C3399Z000 vs B82496C3399Z |
B82496C3399Z | General Purpose Inductor, 0.0039uH, 5.129%, 1 Element, Ceramic-Core, SMD, | TDK Corporation | B82496C3399Z000 vs B82496C3399Z |
B82496C3399Z000 | 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3399Z000 vs B82496C3399Z000 |