Part Details for B82496C3220J by TDK Electronics
Results Overview of B82496C3220J by TDK Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82496C3220J Information
B82496C3220J by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82496C3220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06317662
|
Arrow Electronics | Inductor RF Laser Cut 0.022uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.38A 0.5Ohm DCR 0603 Autom... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1150 Container: Cut Strips | Americas - 11 |
|
$0.1044 / $0.1061 | Buy Now |
|
Future Electronics | B82496 Series 0603 22 nH ±5 % 380 mA 500 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1180 / $0.1220 | Buy Now |
|
Bristol Electronics | 3907 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.022UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD | 2834 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.022UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD (Also Known As: B82496-C3220-J) | 2834 |
|
$0.1170 / $0.2700 | Buy Now |
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 , ECCN: EAR9... more RoHS: Compliant |
|
|
RFQ |
Part Details for B82496C3220J
B82496C3220J CAD Models
B82496C3220J Part Data Attributes
|
B82496C3220J
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82496C3220J
TDK Electronics
1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Cardboard, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for B82496C3220J
This table gives cross-reference parts and alternative options found for B82496C3220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82496C3220J001 | TDK Corporation | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT | B82496C3220J vs B82496C3220J001 |
B82496C3220J000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT | B82496C3220J vs B82496C3220J000 |
B82496C3220J | TDK Corporation | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, | B82496C3220J vs B82496C3220J |
B82496C3220J001 | TDK Electronics | Check for Price | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82496C3220J vs B82496C3220J001 |
B82496C3220J000 | TDK Electronics | Check for Price | 1 ELEMENT, 0.022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82496C3220J vs B82496C3220J000 |