Datasheets
B82496C3180G by:
TDK Corporation
TDK Corporation
TDK Electronics
Not Found

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD,

Part Details for B82496C3180G by TDK Corporation

Results Overview of B82496C3180G by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

B82496C3180G Information

B82496C3180G by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Price & Stock for B82496C3180G

Part # Distributor Description Stock Price Buy
DISTI # B82496C3180G000
Avnet Americas Wirewound Inductor, 18 nH, 450 Milliohm, ? 2%, 4 GHz, 400 mA, 0603 [1608 Metric] - Tape and Reel (Al... t: B82496C3180G000) more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 8000
  • 4,000 $0.2160
$0.2160 Buy Now
DISTI # 80307935
Verical Inductor RF Laser Cut 0.018uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.4A 0.45Ohm DCR 0603 Autom... otive T/R more Min Qty: 4000 Package Multiple: 4000 Date Code: 2213 Americas - 8000
  • 4,000 $0.1332
$0.1332 Buy Now
DISTI # B82496C3180G
TTI RF Inductors - SMD 18 NH 2% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.2160
$0.2160 Buy Now
DISTI # B82496C3180G000
Avnet Abacus Wirewound Inductor 18 nH 450 Milliohm 2 4 GHz 400 mA 0603 1608 Metric (Alt: B82496C3180G000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for B82496C3180G

B82496C3180G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B82496C3180G Part Data Attributes

B82496C3180G TDK Corporation
Buy Now Datasheet
Compare Parts:
B82496C3180G TDK Corporation General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks
Core Material CERAMIC
DC Resistance 0.45 Ω
Inductance-Nom (L) 0.018 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 14
Rated Current-Max 0.4 A
Self Resonance Frequency 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 2%

B82496C3180G Related Parts