Part Details for B82496C3151J000 by TDK Electronics
Results Overview of B82496C3151J000 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82496C3151J000 Information
B82496C3151J000 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82496C3151J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7832
|
Newark | Surface Mount High Frequency Inductor, B82496C Series, 150 Nh, 5%, 0603 [1608 Metric], 1.6 Mhz Rohs ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1540 / $0.1590 | Buy Now |
DISTI #
13J5673
|
Newark | Surface Mount High Frequency Inductor, B82496C Series, 150 Nh, 5%, 0603 [1608 Metric], 1.6 Ghz Rohs ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 579 |
|
$0.2490 / $0.2960 | Buy Now |
DISTI #
495-1831-1-ND
|
DigiKey | FIXED IND 150NH 130MA 5 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14052 In Stock |
|
$0.1489 / $0.3600 | Buy Now |
|
Onlinecomponents.com | SMT Inductor - Drum Core - 150 nH - ±5% Tolerance - 130 mA - Unshielded - 5Ohm Max DCR - 0603 (1608 ... more RoHS: Compliant |
4000 Partner Stock |
|
$0.2380 / $0.2810 | Buy Now |
DISTI #
B82496C3151J000
|
TME | Inductor: ceramic, SMD, 0603, 150nH, 1.13A, 5Ω, Q: 30, 1.6GHz, ±5% Min Qty: 12000 | 0 |
|
$0.1690 | RFQ |
Part Details for B82496C3151J000
B82496C3151J000 CAD Models
B82496C3151J000 Part Data Attributes
|
B82496C3151J000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82496C3151J000
TDK Electronics
1 ELEMENT, 0.15uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for B82496C3151J000
This table gives cross-reference parts and alternative options found for B82496C3151J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3151J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82496C3151J000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, ROHS COMPLIANT | B82496C3151J000 vs B82496C3151J000 |
B82496C3151J001 | TDK Electronics | Check for Price | 1 ELEMENT, 0.15uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82496C3151J000 vs B82496C3151J001 |
B82496C3151J | TDK Electronics | Check for Price | 1 ELEMENT, 0.15uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | B82496C3151J000 vs B82496C3151J |