Part Details for B82496C3121J by TDK Electronics
Results Overview of B82496C3121J by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82496C3121J Information
B82496C3121J by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82496C3121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2099614
|
Farnell | INDUCTOR, SMD, 120NH, 160MA, 5%, 1.8GHZ RoHS: Compliant Min Qty: 8000 Lead time: 20 Weeks, 4 Days Container: Cut Tape | 2 |
|
$0.2426 | Buy Now |
DISTI #
V72:2272_06317645
|
Arrow Electronics | Inductor RF Laser Cut 0.12uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.16A 3Ohm DCR 0603 Automoti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 5910 |
|
$0.1531 / $0.1675 | Buy Now |
DISTI #
69807286
|
Verical | Inductor RF Laser Cut 0.12uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.16A 3Ohm DCR 0603 Automoti... more RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2315 | Americas - 5910 |
|
$0.1531 / $0.1634 | Buy Now |
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |