Part Details for B82479A1153M by TDK Corporation
Overview of B82479A1153M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82479A1153M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82479A1153M000
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 4 A, Unshielded, 8 A, 18.54mm x 15.24mm x 7.11mm (Alt: B82479A1153M000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |