Part Details for B82477P2473M by TDK Corporation
Overview of B82477P2473M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477P2473M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477P2473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 2.4 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: B82477P2473M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0261 | Buy Now |
DISTI #
B82477P2473M000
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 2.4 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 6.5mm (Alt: B82477P2473M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |