Part Details for B82477G4474M000 by TDK Electronics
Results Overview of B82477G4474M000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82477G4474M000 Information
B82477G4474M000 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82477G4474M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7817
|
Newark | Inductor, 470Uh, 800Ma, 20%, Full Reel, Inductance:470Μh, Rms Current (Irms):800Ma, Inductor Cons... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7320 / $0.7800 | Buy Now |
DISTI #
495-5690-1-ND
|
DigiKey | FIXED IND 470UH 800MA 790MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.5152 / $1.0900 | Buy Now |
DISTI #
B82477G4474M000
|
TME | Inductor: ferrite, SMD, 470uH, 0.8A, 0.79Ω, ±20%, 12.8x12.8x8mm Min Qty: 2400 | 0 |
|
$0.5700 | RFQ |
Part Details for B82477G4474M000
B82477G4474M000 CAD Models
B82477G4474M000 Part Data Attributes
|
B82477G4474M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82477G4474M000
TDK Electronics
1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.79 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for B82477G4474M000
This table gives cross-reference parts and alternative options found for B82477G4474M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82477G4474M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82477-G4474-M | TDK Electronics | Check for Price | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | B82477G4474M000 vs B82477-G4474-M |
B82477G4474M000 | TDK Corporation | Check for Price | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT | B82477G4474M000 vs B82477G4474M000 |
B82477-G4474-M | TDK Corporation | Check for Price | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, | B82477G4474M000 vs B82477-G4474-M |