Part Details for B82477G4223M by TDK Epcos
Overview of B82477G4223M by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477G4223M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 99 Weeks Container: Reel | 0Reel |
|
$0.5370 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1251 |
|
$1.2536 / $3.0576 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 92 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | 640 |
|
$2.7027 / $4.9140 | Buy Now | |
|
Quest Components | 393 |
|
$1.7745 / $4.0950 | Buy Now | |
DISTI #
B82477G4223M
|
TME | Inductor: wire, SMD, 22uH, 3.6A, 38mΩ, ±20%, 12.8x12.8x8mm Min Qty: 1 | 778 |
|
$0.7100 / $1.2900 | Buy Now |
Part Details for B82477G4223M
B82477G4223M CAD Models
B82477G4223M Part Data Attributes
|
B82477G4223M
TDK Epcos
Buy Now
|
Compare Parts:
B82477G4223M
TDK Epcos
|
Samacsys Manufacturer | TDK |