-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-1817-1-ND
|
DigiKey | FIXED IND 1UH 9.8A 7 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
992 In Stock |
|
$0.5073 / $1.3200 | Buy Now |
DISTI #
7430299RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 20%, 9.8A, RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7851 / $1.1999 | Buy Now |
DISTI #
7430299
|
element14 Asia-Pacific | INDUCTOR, 1UH, 20%, 9.8A, RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7851 / $1.4147 | Buy Now |
DISTI #
2291392
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 400 Container: Reel | 0 |
|
$0.8296 / $1.0221 | Buy Now |
DISTI #
2291392
|
Farnell | RoHS: Compliant Min Qty: 400 Container: Reel | 0 |
|
$0.6398 / $0.7847 | Buy Now |
DISTI #
7430299RL
|
Farnell | INDUCTOR, 1UH, 20%, 9.8A, RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$1.1663 / $1.5240 | Buy Now |
DISTI #
7430299
|
Farnell | INDUCTOR, 1UH, 20%, 9.8A, RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1663 / $2.3175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82477G4102M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82477G4102M000
TDK Epcos
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 9.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |