Part Details for B82477D4153M by TDK Corporation
Overview of B82477D4153M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477D4153M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477D4153M000
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 3.25 A, Shielded, 5.5 A, 12.5mm x 12.5mm x 8.5mm - Tape and Reel (Alt: B82477D4153M000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3121 | Buy Now |