Part Details for B82477-G4474-M by TDK Corporation
Overview of B82477-G4474-M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82477-G4474-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82477G4474M000
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 20%, 800 mA, Shielded, 950 mA, 12.8mm x 12.8mm x 8mm - Tape and Reel (Alt: B82477G4474M000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4995 | Buy Now |
|
Quest Components | 160 |
|
$0.8203 / $1.6405 | Buy Now |
Part Details for B82477-G4474-M
B82477-G4474-M CAD Models
B82477-G4474-M Part Data Attributes
|
B82477-G4474-M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82477-G4474-M
TDK Corporation
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.79 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for B82477-G4474-M
This table gives cross-reference parts and alternative options found for B82477-G4474-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82477-G4474-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82477G4474M000 | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82477-G4474-M vs B82477G4474M000 |
B82477-G4474-M | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | B82477-G4474-M vs B82477-G4474-M |
B82477G4474M000 | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT | TDK Corporation | B82477-G4474-M vs B82477G4474M000 |