-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82476B1105M100
|
Avnet Americas | Power Inductor 1mH20% 330mA Unshielded - Tape and Reel (Alt: B82476B1105M100) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6117 | Buy Now |
DISTI #
871-B82476B1105M100
|
Mouser Electronics | Power Inductors - SMD AEC-Q200 RoHS: Compliant | 310 |
|
$0.4240 / $1.1500 | Buy Now |
DISTI #
E02:0323_07207384
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.33A 2.15Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Date Code: 2235 | Europe - 10500 |
|
$0.4154 / $0.4418 | Buy Now |
DISTI #
63382082
|
Verical | Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.33A 2.15Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2235 | Americas - 10500 |
|
$0.4142 / $0.4404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82476B1105M100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82476B1105M100
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.15 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Current-Max | 0.33 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B82476B1105M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82476B1105M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82476B1105M000 | 1 ELEMENT, 1000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82476B1105M100 vs B82476B1105M000 |
B82476A1105M000 | 1 ELEMENT, 1000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82476B1105M100 vs B82476A1105M000 |
B82476A1105M000 | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | TDK Corporation | B82476B1105M100 vs B82476A1105M000 |