-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J0895
|
Newark | Power Inductor, 47Uh, 1.8A, 20%, Inductance:47Μh, Dc Resistance Max:0.12Ohm, Self Resonant Frequency:-, Dc Current Rating:1.8A, Inductor Case/Package:-, Product Range:B82476A1 Series, Inductance Tolerance:± 10%, Product Width:9.4Mmrohs Compliant: Yes |Epcos B82476A1473M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37 |
|
$0.2520 | Buy Now |
DISTI #
94W7803
|
Newark | Surface Mount Power Inductor, B82476A1 Series, 47 H, 20%, Unshielded, 0.12 Ohm, 1.8 A Rohs Compliant: Yes |Epcos B82476A1473M000 Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7710 / $0.8010 | Buy Now |
DISTI #
495-2691-1-ND
|
DigiKey | FIXED IND 47UH 1.8A 120 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1587 In Stock |
|
$0.5694 / $1.4300 | Buy Now |
DISTI #
B82476A1473M000
|
TME | Inductor: ferrite, SMD, 47uH, 1.8A, 0.12Ω, ±20%, 12.95x9.4x5.08mm Min Qty: 4500 | 0 |
|
$0.6500 | RFQ |
DISTI #
3877504
|
element14 Asia-Pacific | INDUCTOR, 47UH, 1.8A, 20%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 700 |
|
$0.8197 / $1.4992 | Buy Now |
DISTI #
3877504RL
|
element14 Asia-Pacific | INDUCTOR, 47UH, 1.8A, 20%, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 700 |
|
$0.8197 / $0.9601 | Buy Now |
DISTI #
2291390
|
element14 Asia-Pacific | INDUCTOR, 47UH, 1600MA, 20%, FULL REEL RoHS: Compliant Min Qty: 750 Container: Reel | 0 |
|
$0.6565 / $0.7149 | Buy Now |
DISTI #
3877504RL
|
Farnell | INDUCTOR, 47UH, 1.8A, 20%, SMD RoHS: Compliant Min Qty: 50 Lead time: 29 Weeks, 1 Days Container: Reel | 700 |
|
$0.6782 / $0.7884 | Buy Now |
DISTI #
3877504
|
Farnell | INDUCTOR, 47UH, 1.8A, 20%, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 700 |
|
$0.6782 / $1.6268 | Buy Now |
DISTI #
2291390
|
Farnell | INDUCTOR, 47UH, 1600MA, 20%, FULL REEL RoHS: Compliant Min Qty: 750 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5719 / $0.6244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82476A1473M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82476A1473M000
TDK Epcos
1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |