Part Details for B82476A1472M by TDK Corporation
Overview of B82476A1472M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82476A1472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82476A1472M000
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 4.8 A, Unshielded, 5.4 A, 12.95mm x 9.4mm x 5.08mm - Tape and Reel (Alt: B82476A1472M000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7912 | Buy Now |
DISTI #
80306876
|
Verical | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R Min Qty: 750 Package Multiple: 750 Date Code: 1934 | Americas - 1500 |
|
$0.3632 | Buy Now |
DISTI #
B82476A1472M000
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 4.8 A, Unshielded, 5.4 A, 12.95mm x 9.4mm x 5.08mm (Alt: B82476A1472M000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |