Part Details for B82476A1153M by TDK Corporation
Overview of B82476A1153M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82476A1153M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82476A1153M000
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 3.1 A, Unshielded, 3 A, 12.95mm x 9.4mm x 5.08mm - Tape and Reel (Alt: B82476A1153M000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7912 | Buy Now |
DISTI #
B82476A1153M000
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 3.1 A, Unshielded, 3 A, 12.95mm x 9.4mm x 5.08mm (Alt: B82476A1153M000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |