Part Details for B82471A1473M by TDK Corporation
Results Overview of B82471A1473M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82471A1473M Information
B82471A1473M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82471A1473M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82471A1473M000
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 720 mA, Unshielded, 850 mA, 6.1mm x 5.6mm x 4.9mm - Tape and Ree... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3810 / $0.4345 | Buy Now |
DISTI #
B82471A1473M000
|
Avnet Abacus | Power Inductor SMD 47 uH 20 720 mA Unshielded 850 mA 61mm x 56mm x 49mm (Alt: B82471A1473M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | SMT-INDUCTOR 6X 5 47 UH 0,72 A RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 61000 |
|
$0.6316 / $0.6826 | Buy Now |