Part Details for B82464E6563M by TDK Corporation
Overview of B82464E6563M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82464E6563M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82464E6563M000
|
Avnet Abacus | Power Inductor (SMD), 56 uH, � 20%, 950 mA, Shielded, 1.35 A, 10.4mm x 10.4mm x 6mm (Alt: B82464E6563M000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |