Part Details for B82464A4334K000 by TDK Corporation
Overview of B82464A4334K000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B82464A4334K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82464A4334K000
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 10%, 580 mA, 700 mA, 10.4mm x 10.4mm x 4.8mm - Tape and Reel (Alt: B82464A4334K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7892 | Buy Now |
DISTI #
871-B82464A4334K
|
Mouser Electronics | Power Inductors - SMD 330uH 0.6A 10x10mm SMD RoHS: Compliant | 829 |
|
$0.5640 / $1.4300 | Buy Now |
DISTI #
B82464A4334K
|
TTI | Power Inductors - SMD 330uH 0.6A 10x10mm SMD pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.5500 / $0.6010 | Buy Now |
DISTI #
B82464A4334K000
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 580 mA, 700 mA, 10.4mm x 10.4mm x 4.8mm (Alt: B82464A4334K000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82464A4334K000
B82464A4334K000 CAD Models
B82464A4334K000 Part Data Attributes
|
B82464A4334K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82464A4334K000
TDK Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.58 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |