Part Details for B82462A4334K by TDK Corporation
Overview of B82462A4334K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82462A4334K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82462A4334K000
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 10%, 200 mA, Shielded, 360 mA, 6mm x 6mm x 3mm - Tape and Reel (Alt: B82462A4334K000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B82462A4334K000
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 200 mA, Shielded, 360 mA, 6mm x 6mm x 3mm (Alt: B82462A4334K000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |