Part Details for B82450A7004A000 by TDK Epcos
Overview of B82450A7004A000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82450A7004A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2721-1-ND
|
DigiKey | RFID ANTENNA 125KHZ SMD Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6324 / $1.5300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 7000UH, 3%, 1 ELEMENT, FERRITE-CORE, SMD, 4514 | 1968 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 7000UH, 3%, 1 ELEMENT, FERRITE-CORE, SMD, 4514 | 319 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for B82450A7004A000
B82450A7004A000 CAD Models
B82450A7004A000 Part Data Attributes
|
B82450A7004A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82450A7004A000
TDK Epcos
1 ELEMENT, 7000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 4514 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4514 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 85 Ω | |
Inductance-Nom (L) | 7000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 3% |