-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2360uH, 3%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82450A2364E000
|
Avnet Americas | Wirewound Inductor, 2.36 mH, ± 3%, 2 MHz - Tape and Reel (Alt: B82450A2364E000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1474 | Buy Now |
DISTI #
871-B82450A2364E000
|
Mouser Electronics | NFC/RFID Transponder Coils 2.36mH 125KHz Tol=3% Q=50 Fres=2.0MHz RoHS: Compliant | 4784 |
|
$0.7900 / $1.9200 | Buy Now |
DISTI #
B82450A2364E000
|
Avnet Abacus | Wirewound Inductor, 2.36 mH, � 3%, 2 MHz (Alt: B82450A2364E000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82450A2364E000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82450A2364E000
TDK Corporation
General Purpose Inductor, 2360uH, 3%, 1 Element, Ferrite-Core, SMD, 3111, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3111 | |
Construction | Rectangular | |
Core Material | Ferrite | |
Inductance-Nom (L) | 2360 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 3% |