Part Details for B82442T1685J000 by TDK Corporation
Overview of B82442T1685J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442T1685J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1685J000
|
Avnet Americas | Ind Chip Molded 6800uH 5% Ferrite 65mA 0.252MHz T/R - Tape and Reel (Alt: B82442T1685J000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 | Buy Now |
DISTI #
871-B82442T1685J000
|
Mouser Electronics | Power Inductors - SMD 2220-T 6.8mH 5% Silver Underlayer RoHS: Compliant | 1425 |
|
$0.4270 / $1.1100 | Buy Now |
DISTI #
B82442T1685J000
|
TTI | Power Inductors - SMD 2220-T 6.8mH 5% Silver Underlayer pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4560 | Buy Now |
Part Details for B82442T1685J000
B82442T1685J000 CAD Models
B82442T1685J000 Part Data Attributes
|
B82442T1685J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82442T1685J000
TDK Corporation
General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 2220 | |
Construction | Flame Retardant Molding | |
Core Material | FERRITE | |
DC Resistance | 60.3 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.065 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |
Alternate Parts for B82442T1685J000
This table gives cross-reference parts and alternative options found for B82442T1685J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82442T1685J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82442T1685J050 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82442T1685J000 vs B82442T1685J050 |