Part Details for B82442T1225J by TDK Corporation
Overview of B82442T1225J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442T1225J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1225J000
|
Avnet Americas | Wirewound Inductor, 2.2 mH, 22.5 Ohm, ? 5%, 1.2 MHz, 100 mA, 2220 [5650 Metric] - Tape and Reel (Alt: B82442T1225J000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 | Buy Now |