Part Details for B82442T1183K50 by TDK Corporation
Overview of B82442T1183K50 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442T1183K50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1183K050
|
Avnet Americas | Wirewound Inductor, 18 uH, 210 Milliohm, ? 10%, 14 MHz, 1.09 A, 2220 [5650 Metric] - Tape and Reel (Alt: B82442T1183K050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B82442T1183K050
|
Avnet Abacus | Wirewound Inductor, 18 uH, 210 Milliohm, � 10%, 14 MHz, 1.09 A, 2220 [5650 Metric] (Alt: B82442T1183K050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |