There are no models available for this part yet.
Overview of B82442H1224K000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B82442H1224K000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C8211
|
Newark | Inductor, Smd, 220Uh, 240Ma, 10%, 3.9Mhz, Inductance:220Μh, Dc Resistance Max:2.72Ohm, Self Resonant Frequency:3.9Mhz, Dc Current Rating:240Ma, Inductor Case/Package:2220 [5650 Metric], Product Range:B82442H Simid Series Rohs Compliant: Yes |Epcos B82442H1224K000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for B82442H1224K000 by TDK Epcos
Part Data Attributes for B82442H1224K000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case/Size Code
|
2220
|
Construction
|
Flame Retardant
|
Core Material
|
FERRITE
|
DC Resistance
|
2.72 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5 mm
|
Package Length
|
5.6 mm
|
Package Style
|
SMT
|
Package Width
|
5 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.24 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
3.9 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Silver (Ag) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for B82442H1224K000
This table gives cross-reference parts and alternative options found for B82442H1224K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82442H1224K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82442H1224K000 | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, ROHS COMPLIANT | TDK Corporation | B82442H1224K000 vs B82442H1224K000 |
B82442A1224K050 | 1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, ROHS COMPLIANT | TDK Epcos | B82442H1224K000 vs B82442A1224K050 |
B82442H1224K050 | 1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, ROHS COMPLIANT | TDK Epcos | B82442H1224K000 vs B82442H1224K050 |
B82442A1224K000 | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, ROHS COMPLIANT | TDK Corporation | B82442H1224K000 vs B82442A1224K000 |
Related Parts for B82442H1224K000
-
NR4018T6R8MFixed Inductors
-
GRM188R61E225ME84JFixed Capacitors
-
RN73C1J100RBTGFixed Resistors
-
87224-4Headers and Edge Type Connectors
-
DFLR1600-7Rectifier Diodes
-
ATXMEGA384D3-MHMicrocontrollers
-
MMSZ5225B-7-FZener Diodes
-
MC10EL89DGLine Driver or Receivers
-
SN74AHC244MPWREPBus Driver/Transceivers