Part Details for B82442H1125J by TDK Corporation
Overview of B82442H1125J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442H1125J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442H1125J000
|
Avnet Abacus | Ind High Current Chip Molded Wirewound 1.2mH 5% 252KHz 30Q-Factor Ferrite 105mA 2220 Blister T/R (Alt: B82442H1125J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |