Part Details for B82442H1102K000 by TDK Epcos
Overview of B82442H1102K000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442H1102K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | FIXED IND 1UH 2.5A 24 MOHM SMD | 3700 |
|
RFQ | |
DISTI #
2291246
|
Farnell | INDUCTOR, 1UH, 2.5A, 10%, FULL REEL RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.6224 | Buy Now |
|
LCSC | 2.5A 1uH 10% SMD4.5x8mm Power Inductors ROHS | 1 |
|
$0.3464 / $0.5832 | Buy Now |
Part Details for B82442H1102K000
B82442H1102K000 CAD Models
B82442H1102K000 Part Data Attributes:
|
B82442H1102K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82442H1102K000
TDK Epcos
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2220 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |