Part Details for B82442H1102K by TDK Epcos
Overview of B82442H1102K by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442H1102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 258 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 87 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
3877360
|
element14 Asia-Pacific | INDUCTOR, 1UH, 10%, 2.5A, 95MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0230 / $1.6976 | Buy Now |
DISTI #
3877360RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 10%, 2.5A, 95MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.0230 / $1.5789 | Buy Now |
DISTI #
3877360
|
Farnell | INDUCTOR, 1UH, 10%, 2.5A, 95MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4994 / $1.3677 | Buy Now |