Part Details for B82442A1155K by TDK Corporation
Results Overview of B82442A1155K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82442A1155K Information
B82442A1155K by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82442A1155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442A1155K000
|
Avnet Abacus | Wirewound Inductor 15 mH 16 Ohm 10 14 MHz 70 mA 2220 5650 Metric (Alt: B82442A1155K000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82442A1155K
B82442A1155K CAD Models
B82442A1155K Part Data Attributes
|
B82442A1155K
TDK Corporation
Buy Now
|
Compare Parts:
B82442A1155K
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |