Part Details for B82442A1102K by TDK Epcos
Overview of B82442A1102K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82442A1102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06316981
|
Arrow Electronics | Inductor General Purpose Chip Drum Core 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.8A 0.024Ohm DCR 2220 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1904 Container: Cut Strips | Americas - 2 |
|
$0.4183 / $0.5544 | Buy Now |
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 2220 RoHS: Compliant | Europe - 1500 |
|
RFQ |