Part Details for B82432H1102K by TDK Epcos
Overview of B82432H1102K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82432H1102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
3876779
|
element14 Asia-Pacific | INDUCTOR, 1812 1UH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4804 / $0.9414 | Buy Now |