Part Details for B82432C1124J by TDK Corporation
Overview of B82432C1124J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82432C1124J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82432C1124J000
|
Avnet Americas | Ind General Purpose Chip Molded 120uH 5% 100KHz 30Q-Factor Ferrite 140mA 1812 Blister T/R - Tape and Reel (Alt: B82432C1124J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4973 | Buy Now |