-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7270
|
Newark | Surface Mount High Frequency Inductor, B82432C Series, 10 H, 10%, 1812 [4532 Metric], 28 Mhz Rohs Compliant: Yes |Epcos B82432C1103K000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21150 |
|
$0.4530 | Buy Now |
DISTI #
06J0663
|
Newark | Smt-Inductor 1812 10Uh 10%/Tape & Reel |Epcos B82432C1103K000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-1744-1-ND
|
DigiKey | FIXED IND 10UH 320MA 980MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7836 In Stock |
|
$0.3141 / $0.8200 | Buy Now |
DISTI #
B82432C1103K000
|
TME | Inductor: ferrite, SMD, 1812, 10uH, 320mA, 980mΩ, Q: 40, 28MHz, ±10% Min Qty: 10000 | 0 |
|
$0.3730 | RFQ |
DISTI #
76D9608
|
Bürklin Elektronik | Choke, SMD 1812, 10 µH, 320 mA, B82432C1103K000 Min Qty: 1 | 1607 |
|
$0.6577 / $1.3800 | Buy Now |
|
Chip1Cloud | FIXED IND 10UH 320MA 980 MOHM | 1500 |
|
RFQ | |
DISTI #
1644381
|
element14 Asia-Pacific | INDUCTOR, 10UH, 0.32A, 10%, 1812C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 21230 |
|
$0.3638 / $0.8873 | Buy Now |
DISTI #
1644381RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 0.32A, 10%, 1812C RoHS: Compliant Min Qty: 50 Container: Reel | 21230 |
|
$0.3638 / $0.6448 | Buy Now |
DISTI #
1644381RL
|
Farnell | INDUCTOR, 10UH, 0.32A, 10%, 1812C RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 21150 |
|
$0.3432 / $0.4671 | Buy Now |
DISTI #
1644381
|
Farnell | INDUCTOR, 10UH, 0.32A, 10%, 1812C RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 21150 |
|
$0.3432 / $0.6725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82432C1103K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82432C1103K000
TDK Epcos
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.98 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82432C1103K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82432C1103K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82432C1103K050 | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT | TDK Corporation | B82432C1103K000 vs B82432C1103K050 |
B82432C1103K050 | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82432C1103K000 vs B82432C1103K050 |