-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82422T3100K000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T3100K000
|
Avnet Americas | SMT-INDUCTOR 1210 0,01 UH 10% - Tape and Reel (Alt: B82422T3100K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
B82422T3100K000
|
Avnet Americas | Wirewound Inductor, 15 uH, 2.8 Ohm, ? 5%, 20 MHz, 130 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0966 / $0.1543 | Buy Now |
DISTI #
871-B82422T3100K
|
Mouser Electronics | RF Inductors - SMD SMT-INDUCTOR 1210 0.01 UH 10%,AECQ200 RoHS: Compliant | 3007 |
|
$0.1560 / $0.4300 | Buy Now |
DISTI #
B82422T3100K000
|
Avnet Abacus | SMTINDUCTOR 1210 001 UH 10 (Alt: B82422T3100K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 4249 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422T3100K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422T3100K000
TDK Corporation
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |