-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4082
|
Newark | Inductor, 100Uh, 8Mhz, 1210 Rohs Compliant: Yes |Epcos B82422T1104J000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1640 |
|
$0.2320 / $0.4470 | Buy Now |
DISTI #
30C8145
|
Newark | Smt-Inductor 1210 100Uh 5%/Tape & Reel |Epcos B82422T1104J000 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5646-1-ND
|
DigiKey | FIXED IND 100UH 60MA 11 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10377 In Stock |
|
$0.1530 / $0.4300 | Buy Now |
DISTI #
3580814RL
|
element14 Asia-Pacific | INDUCTOR, 100UH, 8MHZ, 1210 RoHS: Compliant Min Qty: 50 Container: Reel | 1640 |
|
$0.1611 / $0.2342 | Buy Now |
DISTI #
3580814
|
element14 Asia-Pacific | INDUCTOR, 100UH, 8MHZ, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1640 |
|
$0.1611 / $0.3244 | Buy Now |
DISTI #
3580814
|
Farnell | INDUCTOR, 100UH, 8MHZ, 1210 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1640 |
|
$0.1479 / $0.2782 | Buy Now |
DISTI #
3580814RL
|
Farnell | INDUCTOR, 100UH, 8MHZ, 1210 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 1640 |
|
$0.1479 / $0.1779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422T1104J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422T1104J000
TDK Epcos
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |