-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82422 Series 1210 4.7 uH ±10 % Tol. 700 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 5597 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | 3200 |
|
$0.2870 / $0.8200 | Buy Now | |
|
Quest Components | 1277 |
|
$0.1560 / $0.6000 | Buy Now | |
|
ComSIT USA | SMT INDUCTOR General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210 RoHS: Compliant |
|
|
RFQ | |
|
New Advantage Corporation | B82422 Series 1210 4.7 uH �10 % Tol. 700 mA Surface Mount Multilayer Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2800 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422H1472K
TDK Electronics
Buy Now
|
Compare Parts:
B82422H1472K
TDK Electronics
|
Samacsys Manufacturer | TDK |